Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No207-3323Copy
Manufacturer Standard Lead Time16 weeks
Order Code4706734
Product RangeWAGOBOX PRO Series
Also Known AsGTIN UPC EAN: 4066966620498
Your Part Number
493 In Stock
600 more incoming. You can reserve stock now
493 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.880 (CNY41.6744) |
| 5+ | CNY35.150 (CNY39.7195) |
| 10+ | CNY33.160 (CNY37.4708) |
| 20+ | CNY32.590 (CNY36.8267) |
| 50+ | CNY32.100 (CNY36.273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.88 (CNY41.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No207-3323Copy
Manufacturer Standard Lead Time16 weeks
Order Code4706734
Product RangeWAGOBOX PRO Series
Also Known AsGTIN UPC EAN: 4066966620498
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric115mm
External Width - Metric161mm
External Depth - Metric36mm
IP RatingIP2X
Body ColourWhite
NEMA Rating-
External Height - Imperial4.528"
External Width - Imperial6.339"
External Depth - Imperial1.417"
Product RangeWAGOBOX PRO Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WAGOBOX PRO (207-3323) is a simple, fast and easy to use junction box, designed for the popular WAGO 221 Series Connectors, supports both side entry and inline connectors.
- For all 221 series 4mm² connectors including inline
- Quick and easy to install
- Maintenance free to BS5733 fir inaccessible areas
- Suitable for 1mm, 1.5mm and 2.5mm twin and earth flat cables
- Accepts up to 10mm diameter flex cable
- Complies with BS7671, BS EN60670-22 and configurable to BS5733-MF
- Screw free design
- Dimensions: 161mm x 115mm x 36mm
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
115mm
External Depth - Metric
36mm
Body Colour
White
External Height - Imperial
4.528"
External Depth - Imperial
1.417"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polypropylene (PP)
External Width - Metric
161mm
IP Rating
IP2X
NEMA Rating
-
External Width - Imperial
6.339"
Product Range
WAGOBOX PRO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
