Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No207-3301Copy
Order Code4133135
Product RangeWAGOBOX Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWAGO
Manufacturer Part No207-3301Copy
Order Code4133135
Product RangeWAGOBOX Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure Material-
External Height - Metric44mm
External Width - Metric39mm
External Depth - Metric108mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.732"
External Width - Imperial1.535"
External Depth - Imperial4.252"
Product RangeWAGOBOX Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 207-3301
2 Products Found
Product Overview
The WAGOBOX 221-4 enclosure is designed for use with WAGO 221-4xx series connectors.
- Rated 400V AC at 32A
- Supports conductor sizes from 0.2mm² to 4mm²
- Each cable clamp can grip cables with an overall diameter between 3mm and 8mm
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
44mm
External Depth - Metric
108mm
Body Colour
Grey
External Height - Imperial
1.732"
External Depth - Imperial
4.252"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
-
External Width - Metric
39mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.535"
Product Range
WAGOBOX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
