Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No206-1482Copy
Order Code3361150
Product RangeWago - Cable Stripping Pliers
Also Known AsGTIN UPC EAN: 4055143836029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,029.800 (CNY1,163.674) |
| 5+ | CNY960.480 (CNY1,085.3424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,029.80 (CNY1,163.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No206-1482Copy
Order Code3361150
Product RangeWago - Cable Stripping Pliers
Also Known AsGTIN UPC EAN: 4055143836029
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.4mm to 7mm
For Use WithControl Line Cables
Product RangeWago - Cable Stripping Pliers
SVHCNo SVHC (04-Feb-2026)
Product Overview
- No adjustment to cable diameter required: time saving and process reliability
- Length scale for precise stripping; For longer stripping distances cable can be passed between the handles
- For 4.4mm - 7mm diameter multi-core, shielded and unshielded PVC and PUR cables
- Proven brand quality: functional, ergonomic, sophisticated and reliable
- Exchangeable blades
Technical Specifications
Stripping Capacity AWG
-
For Use With
Control Line Cables
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
4.4mm to 7mm
Product Range
Wago - Cable Stripping Pliers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142
