Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No206-1441Copy
Manufacturer Standard Lead Time16 weeks
Order Code3361144
Also Known AsGTIN UPC EAN: 4055143835886
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.490 (CNY266.1037) |
| 5+ | CNY207.690 (CNY234.6897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.49 (CNY266.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No206-1441Copy
Manufacturer Standard Lead Time16 weeks
Order Code3361144
Also Known AsGTIN UPC EAN: 4055143835886
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric8mm to 13mm
For Use WithCables
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Suitable for working in deep junction boxes, distribution boxes and appliance boxes (extended shaft)
- Safe handling: non-slip grip zone, locking clip for safe storage
- No adjustment of cutting depth required
- For all round cables with diameters from 8mm - 13mm
- Proven brand quality: functional, ergonomic, sophisticated and reliable
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cables
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
8mm to 13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
