Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No206-1403Copy
Manufacturer Standard Lead Time16 weeks
Order Code3361136
Also Known AsGTIN UPC EAN: 4055143835930
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY406.560 (CNY459.4128) |
| 5+ | CNY358.560 (CNY405.1728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY406.56 (CNY459.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No206-1403Copy
Manufacturer Standard Lead Time16 weeks
Order Code3361136
Also Known AsGTIN UPC EAN: 4055143835930
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric8mm to 28mm
For Use WithCables
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Precision Cutting: Clean and accurate cable trimming
- Versatile Application: Suitable for various cable types
- Ergonomic Handle: Comfortable grip for ease of use
- Robust Blade: Durable and long-lasting performance
- Integrated Blade Guard: Enhanced user safety
- Compact Design: Easy to carry and store
- Effortless Cable Stripping: Quick and efficient stripping process
- Time-saving tool for electricians and technicians
- Suitable for professional and DIY use
- Reliable tool for cable preparation tasks
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cables
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
8mm to 28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
