Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No206-1225Copy
Manufacturer Standard Lead Time16 weeks
Order Code3361164
Also Known AsGTIN UPC EAN: 4055143868747
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,327.890 (CNY2,630.5157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,327.89 (CNY2,630.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No206-1225Copy
Manufacturer Standard Lead Time16 weeks
Order Code3361164
Also Known AsGTIN UPC EAN: 4055143868747
Technical Datasheet
Crimp Tool TypeRatchet
For Use With10mm², 16mm² & 25mm² Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pliers body opens automatically after crimping operation
- Selectable cross section: gas-tight crimping
- Improved crimping for higher conductor retention. Conductor and ferrule insertion possible from both sides (for left- and right-handers)
- For 10mm², 16mm² & 25mm² cross sections
- Ergonomically designed handles
- Proven brand quality: functional, ergonomic, sophisticated and reliable
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
10mm², 16mm² & 25mm² Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.565
