Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No206-1216Copy
Manufacturer Standard Lead Time16 weeks
Order Code3361163
Product RangeVariocrimp
Also Known AsGTIN UPC EAN: 4055143885461
Your Part Number
7 In Stock
4 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(SG stock)
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,020.180 (CNY2,282.8034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,020.18 (CNY2,282.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No206-1216Copy
Manufacturer Standard Lead Time16 weeks
Order Code3361163
Product RangeVariocrimp
Also Known AsGTIN UPC EAN: 4055143885461
Technical Datasheet
Crimp Tool TypeRatchet
For Use With10, 8, 6AWG Insulated and Uninsulated Contacts
Product RangeVariocrimp
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pliers body opens automatically after crimping operation
- Selectable cross section: gas-tight crimping
- Square crimp: easy alignment during assembly and better contact in the terminal area
- Crimping can be performed from either side (for left- or right-handed users)
- For 6mm², 10mm² & 16mm² cross sections
- Ergonomically designed handles
- Proven brand quality: functional, ergonomic, sophisticated and reliable
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Variocrimp
For Use With
10, 8, 6AWG Insulated and Uninsulated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
