Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2052-1207Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176266
Product RangeWAGO - TOPJOB S 2052 Series
Also Known AsGTIN UPC EAN: 4055144128406
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.760 (CNY91.2588) |
| 10+ | CNY57.330 (CNY64.7829) |
| 100+ | CNY43.350 (CNY48.9855) |
| 250+ | CNY40.010 (CNY45.2113) |
| 500+ | CNY38.100 (CNY43.053) |
| 1000+ | CNY36.600 (CNY41.358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.76 (CNY91.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2052-1207Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176266
Product RangeWAGO - TOPJOB S 2052 Series
Also Known AsGTIN UPC EAN: 4055144128406
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeWAGO - TOPJOB S 2052 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 2 Conductor terminal blocks with CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Fits cable of size 0.25mm² - 4mm² / 22 AWG to 12 AWG
- Nominal cross-section: 2.5mm²
- Front entry wiring
- Screwless Connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
-
Product Range
WAGO - TOPJOB S 2052 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007106
