Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2050-391Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176324
Product Range2050-3x1 Series
Also Known AsGTIN UPC EAN: 4055143951340
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.350 (CNY9.4355) |
| 100+ | CNY7.100 (CNY8.023) |
| 250+ | CNY6.650 (CNY7.5145) |
| 500+ | CNY6.330 (CNY7.1529) |
| 1000+ | CNY6.030 (CNY6.8139) |
| 2500+ | CNY5.650 (CNY6.3845) |
Price for:Each
Minimum: 10
Multiple: 10
CNY83.50 (CNY94.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2050-391Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176324
Product Range2050-3x1 Series
Also Known AsGTIN UPC EAN: 4055143951340
Technical Datasheet
Accessory TypeEnd Plate
Product Range2050-3x1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2050-391 from Wago is an intermediate and End plate for the TOPJOB S 2050 Series Snap-On Mount Terminal Blocks.
Technical Specifications
For Use With
TOPJOB® S 2050 Series Snap-On Mount Terminal Blocks
Product Range
2050-3x1 Series
Accessory Type
End Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
