Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2020-1301Copy
Manufacturer Standard Lead Time20 weeks
Order Code4244496
Product RangeX-COM S-Mini 2020 Series
Your Part Number
247 In Stock
Need more?
247 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.880 (CNY45.0644) |
| 10+ | CNY28.300 (CNY31.979) |
| 100+ | CNY20.870 (CNY23.5831) |
| 250+ | CNY19.040 (CNY21.5152) |
| 500+ | CNY17.980 (CNY20.3174) |
| 1000+ | CNY17.140 (CNY19.3682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.88 (CNY45.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2020-1301Copy
Manufacturer Standard Lead Time20 weeks
Order Code4244496
Product RangeX-COM S-Mini 2020 Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodPush In
Rated Current13.5A
Rated Voltage500V
No. of Levels1
Product RangeX-COM S-Mini 2020 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
X-COM S-Mini 2020 Series
Wire Size AWG Min
24AWG
Conductor Area CSA
1mm²
Rated Current
13.5A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00453
