Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2016-7114
Order Code4176246
Product RangeTOPJOB S 2016 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.090 (CNY139.0917) |
| 10+ | CNY87.690 (CNY99.0897) |
| 100+ | CNY67.500 (CNY76.275) |
| 250+ | CNY62.770 (CNY70.9301) |
| 500+ | CNY60.080 (CNY67.8904) |
| 1000+ | CNY57.980 (CNY65.5174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.09 (CNY139.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2016-7114
Order Code4176246
Product RangeTOPJOB S 2016 Series
Technical Datasheet
No. of Positions1Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In
Rated Current72A
Rated Voltage250V
No. of Levels1
Product RangeTOPJOB S 2016 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
TOPJOB S 2016 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
72A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
