Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2016-499Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176349
Product RangeTOPJOB S 2016 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.900 (CNY37.177) |
| 10+ | CNY27.950 (CNY31.5835) |
| 100+ | CNY23.750 (CNY26.8375) |
| 250+ | CNY22.260 (CNY25.1538) |
| 500+ | CNY21.200 (CNY23.956) |
| 1000+ | CNY20.190 (CNY22.8147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.90 (CNY37.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2016-499Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176349
Product RangeTOPJOB S 2016 Series
Technical Datasheet
Accessory TypeJumper
No. of Positions2Ways
Pitch Spacing-
Product RangeTOPJOB S 2016 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
TOPJOB S 2016 Series
For Use With
Wago TOPJOB S 2016 Series Rail Mount Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00327
