Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2016-402Copy
Manufacturer Standard Lead Time15 weeks
Order Code4199963
Product Range2016-40x Series
Your Part Number
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.190 (CNY29.5947) |
| 10+ | CNY22.250 (CNY25.1425) |
| 100+ | CNY18.910 (CNY21.3683) |
| 500+ | CNY16.880 (CNY19.0744) |
| 1000+ | CNY16.070 (CNY18.1591) |
| 2500+ | CNY15.070 (CNY17.0291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.19 (CNY29.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2016-402Copy
Manufacturer Standard Lead Time15 weeks
Order Code4199963
Product Range2016-40x Series
Technical Datasheet
Accessory TypeJumper
No. of Positions2Ways
Pitch Spacing-
Product Range2016-40x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2016-402 is a 2-way light grey insulated Push-in Jumper Bar for use with the TOPJOB® S 2016 and 2116 series rail-mounted terminal block.
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
2016-40x Series
For Use With
TOPJOB S Rail Mounted Terminal Blocks - 2016 & 2116 Series
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004883
