Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2016-1392Copy
Order Code4199962
Product Range2016-139x Series
Also Known AsGTIN UPC EAN: 4044918121842
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.020 (CNY21.4926) |
| 10+ | CNY16.120 (CNY18.2156) |
| 100+ | CNY5.050 (CNY5.7065) |
| 500+ | CNY4.950 (CNY5.5935) |
| 1000+ | CNY4.850 (CNY5.4805) |
| 2500+ | CNY4.750 (CNY5.3675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.02 (CNY21.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2016-1392Copy
Order Code4199962
Product Range2016-139x Series
Also Known AsGTIN UPC EAN: 4044918121842
Technical Datasheet
For Use WithModels:- TOPJOB S 2 Conductor 2204 Series
Accessory TypeEnd & Intermediate Plate
Product Range2016-139x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2016-1392 from Wago is a 1mm orange end and intermediate plate.
- Dimensions: 91.4x36.5x1mm
Technical Specifications
For Use With
Models:- TOPJOB S 2 Conductor 2204 Series
Product Range
2016-139x Series
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00328
