Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2016-1304Copy
Manufacturer Standard Lead Time16 weeks
Order Code4199957
Product RangeTOPJOB S 2016 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.560 (CNY129.4528) |
| 10+ | CNY25.660 (CNY28.9958) |
| 100+ | CNY25.150 (CNY28.4195) |
| 250+ | CNY24.640 (CNY27.8432) |
| 500+ | CNY24.130 (CNY27.2669) |
| 1000+ | CNY23.610 (CNY26.6793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.56 (CNY129.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2016-1304Copy
Manufacturer Standard Lead Time16 weeks
Order Code4199957
Product RangeTOPJOB S 2016 Series
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current76A
Rated Voltage800V
No. of Levels1
Product RangeTOPJOB S 2016 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S 2016 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030192
