Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2010-1304Copy
Manufacturer Standard Lead Time16 weeks
Order Code4199954
Also Known AsGTIN UPC EAN: 4017332076234
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.890 (CNY110.6157) |
| 10+ | CNY69.540 (CNY78.5802) |
| 100+ | CNY23.360 (CNY26.3968) |
| 250+ | CNY22.900 (CNY25.877) |
| 500+ | CNY22.430 (CNY25.3459) |
| 1000+ | CNY21.960 (CNY24.8148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.89 (CNY110.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2010-1304Copy
Manufacturer Standard Lead Time16 weeks
Order Code4199954
Also Known AsGTIN UPC EAN: 4017332076234
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodClamp
Rated Current57A
Rated Voltage800V
No. of Levels1
SVHCNo SVHC (04-Feb-2026)
Product Overview
- DIN 35 rail-mounted terminal block with CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.5mm² - 16mm² / 20 AWG to 6 AWG
- Nominal cross-section: 10mm²
- Nominal voltage: 800V
- Rated current: 57A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
WAGO TOPJOB S - 2010 Series - 3 Conduct Through 35mm DIN Terminal Blocks - 57A, 20AWG
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
