Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2010-1291Copy
Manufacturer Standard Lead Time15 weeks
Order Code4199952
Product Range2010-129x Series
Also Known AsGTIN UPC EAN: 4044918144148
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.560 (CNY13.0628) |
| 100+ | CNY6.180 (CNY6.9834) |
| 250+ | CNY6.060 (CNY6.8478) |
| 500+ | CNY5.940 (CNY6.7122) |
| 1000+ | CNY5.810 (CNY6.5653) |
| 2500+ | CNY5.690 (CNY6.4297) |
Price for:Each
Minimum: 10
Multiple: 10
CNY115.60 (CNY130.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2010-1291Copy
Manufacturer Standard Lead Time15 weeks
Order Code4199952
Product Range2010-129x Series
Also Known AsGTIN UPC EAN: 4044918144148
Technical Datasheet
Accessory TypeEnd & Intermediate Plate
Product Range2010-129x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2010-1291 from Wago is a grey 1mm End and Intermediate Plate
- Dimensions: 67.2x33.5x1mm
Technical Specifications
For Use With
TOPJOB S 2 Conductor 35mm DIN Rail Terminal Blocks - 2010 Series
Product Range
2010-129x Series
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00236
