Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2010-1204Copy
Manufacturer Standard Lead Time16 weeks
Order Code4199951
Also Known AsGTIN UPC EAN: 4017332076166
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.260 (CNY72.6138) |
| 10+ | CNY13.430 (CNY15.1759) |
| 100+ | CNY13.170 (CNY14.8821) |
| 250+ | CNY12.900 (CNY14.577) |
| 500+ | CNY12.630 (CNY14.2719) |
| 1000+ | CNY12.360 (CNY13.9668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.26 (CNY72.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2010-1204Copy
Manufacturer Standard Lead Time16 weeks
Order Code4199951
Also Known AsGTIN UPC EAN: 4017332076166
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodClamp
Rated Current57A
Rated Voltage800V
No. of Levels1
SVHCNo SVHC (04-Feb-2026)
Product Overview
- DIN 35 rail-mounted terminal block with CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.5mm² - 16mm² / 20 AWG to 6 AWG
- Nominal cross-section: 10mm²
- Nominal voltage: 800V
- Rated voltage: 57A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
WAGO TOPJOB S - 2010 Series - 2 Conduct Through 35mm DIN Terminal Blocks - 57A, 20AWG
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017336
