Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2007-8876Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176245
Product RangeTOPJOB S 2007 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,328.430 (CNY1,501.1259) |
| 5+ | CNY1,226.360 (CNY1,385.7868) |
| 10+ | CNY1,124.290 (CNY1,270.4477) |
| 25+ | CNY1,042.590 (CNY1,178.1267) |
| 50+ | CNY995.950 (CNY1,125.4235) |
| 100+ | CNY976.040 (CNY1,102.9252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,328.43 (CNY1,501.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2007-8876Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176245
Product RangeTOPJOB S 2007 Series
Technical Datasheet
No. of Positions-
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current-
Rated Voltage500V
No. of Levels1
Product RangeTOPJOB S 2007 Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
-
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
TOPJOB S 2007 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
6mm²
Rated Current
-
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205
