Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2007-8873Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176243
Product RangeTOPJOB S 2007 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,574.740 (CNY1,779.4562) |
| 5+ | CNY1,543.250 (CNY1,743.8725) |
| 10+ | CNY1,511.760 (CNY1,708.2888) |
| 25+ | CNY1,480.260 (CNY1,672.6938) |
| 50+ | CNY1,448.770 (CNY1,637.1101) |
| 100+ | CNY1,417.270 (CNY1,601.5151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,574.74 (CNY1,779.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2007-8873Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176243
Product RangeTOPJOB S 2007 Series
Technical Datasheet
No. of Positions-
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current-
Rated Voltage500V
No. of Levels1
Product RangeTOPJOB S 2007 Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
-
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
TOPJOB S 2007 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
6mm²
Rated Current
-
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.347501
