Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2007-8442Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176348
Product RangeTOPJOB S 2007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.580 (CNY18.7354) |
| 10+ | CNY14.080 (CNY15.9104) |
| 100+ | CNY11.970 (CNY13.5261) |
| 500+ | CNY10.690 (CNY12.0797) |
| 1000+ | CNY10.190 (CNY11.5147) |
| 2500+ | CNY9.540 (CNY10.7802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.58 (CNY18.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2007-8442Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176348
Product RangeTOPJOB S 2007 Series
Technical Datasheet
Accessory TypeJumper
No. of Positions2Ways
Pitch Spacing-
Product RangeTOPJOB S 2007 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
TOPJOB S 2007 Series
For Use With
Wago TOPJOB S 2007 Series Rail Mount Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
