Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2006-1204Copy
Manufacturer Standard Lead Time16 weeks
Order Code4199945
Also Known AsGTIN UPC EAN: 4017332999656
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.100 (CNY56.613) |
| 10+ | CNY10.310 (CNY11.6503) |
| 100+ | CNY10.110 (CNY11.4243) |
| 250+ | CNY9.900 (CNY11.187) |
| 500+ | CNY9.700 (CNY10.961) |
| 1000+ | CNY9.490 (CNY10.7237) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.10 (CNY56.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2006-1204Copy
Manufacturer Standard Lead Time16 weeks
Order Code4199945
Also Known AsGTIN UPC EAN: 4017332999656
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current41A
Rated Voltage800V
No. of Levels1
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 35mm DIN rail mounted terminal block with Push-In CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.5mm² - 10mm² / 20 AWG - 8 AWG
- Nominal cross-section: 6mm²
- Nominal voltage: 800V
- Rated Current: 41A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
WAGO TOPJOB S - 2006 Series - 2 Conduct Through 35mm DIN Terminal Blocks - 41A, 8AWG
Wire Size AWG Min
20AWG
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008975
