Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2005-7642Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176232
Also Known AsGTIN UPC EAN: 4055143042246
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.120 (CNY119.9156) |
| 10+ | CNY74.340 (CNY84.0042) |
| 100+ | CNY57.650 (CNY65.1445) |
| 250+ | CNY53.460 (CNY60.4098) |
| 500+ | CNY51.070 (CNY57.7091) |
| 1000+ | CNY49.210 (CNY55.6073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.12 (CNY119.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2005-7642Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176232
Also Known AsGTIN UPC EAN: 4055143042246
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min20AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage400V
No. of Levels3
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4 Conductor 35mm DIN terminal block with push-in CAGE CLAMP® technology
- Potential marking: L/L
- Push-in wire termination for faster installation
- Fits cable size: 0.5mm² - 4mm² / 10 AWG - 20 AWG
- Nominal cross-section: 4mm²
- Nominal voltage: 250V
- Rated current: 32A
- Front entry wiring
- Screwless Connection
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
-
Wire Size AWG Min
20AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
