Print Page
Image is for illustrative purposes only. Please refer to product description.

185 In Stock
Need more?
185 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.590 (CNY77.5067) |
| 10+ | CNY58.270 (CNY65.8451) |
| 100+ | CNY49.520 (CNY55.9576) |
| 250+ | CNY46.420 (CNY52.4546) |
| 500+ | CNY44.200 (CNY49.946) |
| 1000+ | CNY42.100 (CNY47.573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.59 (CNY77.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2004-410.Copy
Order Code4140330
Technical Datasheet
Accessory TypeJumper
For Use WithTopJob Terminal Blocks
No. of Positions10Ways
Pitch Spacing6.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
-
For Use With
TopJob Terminal Blocks
Pitch Spacing
6.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484
