Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2004-410Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176346
Product RangeWAGO TOPJOB S 2004 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143700634
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.590 (CNY77.5067) |
| 10+ | CNY58.270 (CNY65.8451) |
| 100+ | CNY49.520 (CNY55.9576) |
| 250+ | CNY46.420 (CNY52.4546) |
| 500+ | CNY44.200 (CNY49.946) |
| 1000+ | CNY42.100 (CNY47.573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.59 (CNY77.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2004-410Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176346
Product RangeWAGO TOPJOB S 2004 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143700634
Technical Datasheet
Accessory TypeInsulated Push-in Jumper Bar
No. of Positions10Ways
Pitch Spacing-
Product RangeWAGO TOPJOB S 2004 Series - Insulated Jumper Bars
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-410 from Wago is a 10 Way insulated jumper bar designed for the 2004 Series.
Technical Specifications
Accessory Type
Insulated Push-in Jumper Bar
No. of Positions
10Ways
Product Range
WAGO TOPJOB S 2004 Series - Insulated Jumper Bars
For Use With
Wago TOPJOB S 2004 Series Rail Mount Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007544
