Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2004-406Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176344
Product RangeTOPJOB S 2004 Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.120 (CNY45.3356) |
| 10+ | CNY34.120 (CNY38.5556) |
| 100+ | CNY29.000 (CNY32.770) |
| 250+ | CNY27.180 (CNY30.7134) |
| 500+ | CNY25.890 (CNY29.2557) |
| 1000+ | CNY24.650 (CNY27.8545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.12 (CNY45.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2004-406Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176344
Product RangeTOPJOB S 2004 Series
Technical Datasheet
Accessory TypeJumper
For Use WithWago TOPJOB S Series 2004 Series Terminal Blocks
No. of Positions6Ways
Pitch Spacing-
Product RangeTOPJOB S 2004 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
6Ways
Product Range
TOPJOB S 2004 Series
For Use With
Wago TOPJOB S Series 2004 Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004498
