Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2004-405Copy
Manufacturer Standard Lead Time16 weeks
Order Code4199944
Product RangeTOPJOB S 2004 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.280 (CNY36.4764) |
| 10+ | CNY27.440 (CNY31.0072) |
| 100+ | CNY23.310 (CNY26.3403) |
| 500+ | CNY20.820 (CNY23.5266) |
| 1000+ | CNY19.820 (CNY22.3966) |
| 2500+ | CNY18.580 (CNY20.9954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.28 (CNY36.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2004-405Copy
Manufacturer Standard Lead Time16 weeks
Order Code4199944
Product RangeTOPJOB S 2004 Series
Technical Datasheet
Accessory TypeInsulated Jumper
For Use WithWago TOPJOB S Series 2004 Series Terminal Blocks
No. of Positions5Ways
Pitch Spacing-
Product RangeTOPJOB S 2004 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Insulated Jumper
No. of Positions
5Ways
Product Range
TOPJOB S 2004 Series
For Use With
Wago TOPJOB S Series 2004 Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00372
