Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2004-1304Copy
Order Code8365121
Also Known AsGTIN UPC EAN: 4017332071550
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.500 (CNY45.765) |
| 10+ | CNY8.470 (CNY9.5711) |
| 100+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY8.140 (CNY9.1982) |
| 1000+ | CNY7.970 (CNY9.0061) |
| 2500+ | CNY7.800 (CNY8.814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.50 (CNY45.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2004-1304Copy
Order Code8365121
Also Known AsGTIN UPC EAN: 4017332071550
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage800V
No. of Levels2
Product RangeWAGO TOPJOB S - 2004 Series - 3 Conduct Through 35mm DIN Terminal Blocks - 32A, 12AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 35mm DIN rail mounted terminal block with Push-In CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.5mm² - 6mm² / 20 AWG - 10 AWG
- Nominal cross-section: 4mm²
- Nominal voltage: 800V
- Rated Current: 32A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
WAGO TOPJOB S - 2004 Series - 3 Conduct Through 35mm DIN Terminal Blocks - 32A, 12AWG
Wire Size AWG Min
20AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
