Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-6391Copy
Manufacturer Standard Lead Time15 weeks
Order Code4244562
Product RangeTOPJOB S 2002-639x Series
Also Known AsGTIN UPC EAN: 4044918985970
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY12.060 (CNY13.6278) |
| 100+ | CNY10.020 (CNY11.3226) |
| 250+ | CNY9.600 (CNY10.848) |
| 500+ | CNY9.150 (CNY10.3395) |
| 1000+ | CNY8.710 (CNY9.8423) |
| 2500+ | CNY8.170 (CNY9.2321) |
Price for:Each
Minimum: 10
Multiple: 10
CNY120.60 (CNY136.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-6391Copy
Manufacturer Standard Lead Time15 weeks
Order Code4244562
Product RangeTOPJOB S 2002-639x Series
Also Known AsGTIN UPC EAN: 4044918985970
Technical Datasheet
Accessory TypeEnd and Intermediate Plate - Grey
Product RangeTOPJOB S 2002-639x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-6391 from Wago is an End and Intermediate Plate designed for the 35mm Rail Mount Terminal Blocks - 2202-630x and 2202-640x Series.
- Snap on mount
- Dimensions: 52x38.9x0.8mm
Technical Specifications
For Use With
TOPJOB® S 35mm Rail Mount Terminal Blocks - 2202-630x and 2202-640x Series
Product Range
TOPJOB S 2002-639x Series
Accessory Type
End and Intermediate Plate - Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001669
