Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-493Copy
Manufacturer Standard Lead Time18 weeks
Order Code2643526
Product RangeTOPJOB S 2002 Series
Also Known AsGTIN UPC EAN: 4055143692380
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.690 (CNY25.6397) |
| 10+ | CNY19.260 (CNY21.7638) |
| 100+ | CNY5.940 (CNY6.7122) |
| 500+ | CNY5.830 (CNY6.5879) |
| 1000+ | CNY5.710 (CNY6.4523) |
| 2500+ | CNY5.590 (CNY6.3167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.69 (CNY25.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-493Copy
Manufacturer Standard Lead Time18 weeks
Order Code2643526
Product RangeTOPJOB S 2002 Series
Also Known AsGTIN UPC EAN: 4055143692380
Technical Datasheet
Accessory TypeTriple-Deck Vertical Jumper
No. of Positions1Ways
Pitch Spacing-
Product RangeTOPJOB S 2002 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Triple-Deck Vertical Jumper
No. of Positions
1Ways
Product Range
TOPJOB S 2002 Series
For Use With
WAGO 2002 Series DIN Rail Mounted Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
