Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-492Copy
Manufacturer Standard Lead Time18 weeks
Order Code2643525
Also Known AsGTIN UPC EAN: 4055143692373
Your Part Number
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.350 (CNY21.8655) |
| 10+ | CNY16.420 (CNY18.5546) |
| 100+ | CNY13.950 (CNY15.7635) |
| 500+ | CNY12.450 (CNY14.0685) |
| 1000+ | CNY11.860 (CNY13.4018) |
| 2500+ | CNY11.110 (CNY12.5543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.35 (CNY21.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-492Copy
Manufacturer Standard Lead Time18 weeks
Order Code2643525
Also Known AsGTIN UPC EAN: 4055143692373
Technical Datasheet
Accessory TypeInsulated Vertical Jumper
For Use WithDIN Rail Mounted Terminal Blocks - 2002 Series
No. of Positions1Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-492 from Wago is a insulated vertical jumper.
- Nominal voltage: 500V
- Rated current: 24A
Technical Specifications
Accessory Type
Insulated Vertical Jumper
No. of Positions
1Ways
Product Range
-
For Use With
DIN Rail Mounted Terminal Blocks - 2002 Series
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
