Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-482Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176343
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
Also Known AsGTIN UPC EAN: 4055143692366
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.140 (CNY110.8982) |
| 10+ | CNY69.750 (CNY78.8175) |
| 100+ | CNY53.310 (CNY60.2403) |
| 250+ | CNY49.430 (CNY55.8559) |
| 500+ | CNY47.220 (CNY53.3586) |
| 1000+ | CNY45.490 (CNY51.4037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.14 (CNY110.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-482Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176343
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
Also Known AsGTIN UPC EAN: 4055143692366
Technical Datasheet
Accessory TypeStaggered Insulated Jumper
No. of Positions12Ways
Pitch Spacing-
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-482 from Wago is a 12 Pin staggered insulated jumper.
Technical Specifications
Accessory Type
Staggered Insulated Jumper
No. of Positions
12Ways
Product Range
WAGO 2002 Series - Staggered Insulated Jumpers
For Use With
TOPJOB®S Terminal Blocks - 2002, 2102 and 2052 Series
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
