Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-477Copy
Manufacturer Standard Lead Time16 weeks
Order Code4244612
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.360 (CNY69.3368) |
| 10+ | CNY43.510 (CNY49.1663) |
| 100+ | CNY32.570 (CNY36.8041) |
| 250+ | CNY29.920 (CNY33.8096) |
| 500+ | CNY28.390 (CNY32.0807) |
| 1000+ | CNY27.190 (CNY30.7247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.36 (CNY69.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-477Copy
Manufacturer Standard Lead Time16 weeks
Order Code4244612
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
Technical Datasheet
Accessory TypeStaggered Jumper
No. of Positions7Ways
Pitch Spacing-
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Staggered Jumper
No. of Positions
7Ways
Product Range
WAGO 2002 Series - Staggered Insulated Jumpers
For Use With
TOPJOB®S Terminal Blocks - 2002, 2102 and 2052 Series
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00602
