Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-473Copy
Manufacturer Standard Lead Time16 weeks
Order Code4244609
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
Also Known AsGTIN UPC EAN: 4055143692267
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.000 (CNY25.990) |
| 50+ | CNY13.030 (CNY14.7239) |
| 100+ | CNY11.920 (CNY13.4696) |
| 250+ | CNY10.770 (CNY12.1701) |
| 500+ | CNY10.090 (CNY11.4017) |
| 1500+ | CNY9.550 (CNY10.7915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.00 (CNY25.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-473Copy
Manufacturer Standard Lead Time16 weeks
Order Code4244609
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
Also Known AsGTIN UPC EAN: 4055143692267
Technical Datasheet
Accessory TypeStaggered Insulated Jumper
No. of Positions3Ways
Pitch Spacing-
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-473 from Wago is a 3 Pin staggered insulated jumper.
Technical Specifications
Accessory Type
Staggered Insulated Jumper
No. of Positions
3Ways
Product Range
WAGO 2002 Series - Staggered Insulated Jumpers
For Use With
TOPJOB®S Terminal Blocks - 2002, 2102 and 2052 Series
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00154
