Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-472Copy
Manufacturer Standard Lead Time16 weeks
Order Code4244608
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
Also Known AsGTIN UPC EAN: 4055143692250
Your Part Number
213 In Stock
Need more?
213 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.860 (CNY10.0118) |
| 100+ | CNY6.340 (CNY7.1642) |
| 500+ | CNY5.280 (CNY5.9664) |
| 1000+ | CNY4.950 (CNY5.5935) |
| 2500+ | CNY4.700 (CNY5.311) |
| 5000+ | CNY4.450 (CNY5.0285) |
Price for:Each
Minimum: 10
Multiple: 10
CNY88.60 (CNY100.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-472Copy
Manufacturer Standard Lead Time16 weeks
Order Code4244608
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
Also Known AsGTIN UPC EAN: 4055143692250
Technical Datasheet
Accessory TypeStaggered Insulated Jumper
No. of Positions2Ways
Pitch Spacing-
Product RangeWAGO 2002 Series - Staggered Insulated Jumpers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-472 from Wago is a 2 Pin staggered insulated jumper.
Technical Specifications
Accessory Type
Staggered Insulated Jumper
No. of Positions
2Ways
Product Range
WAGO 2002 Series - Staggered Insulated Jumpers
For Use With
TOPJOB®S Terminal Blocks - 2002, 2102 and 2052 Series
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
