Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-435Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176342
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.590 (CNY36.8267) |
| 10+ | CNY27.690 (CNY31.2897) |
| 100+ | CNY23.530 (CNY26.5889) |
| 250+ | CNY22.060 (CNY24.9278) |
| 500+ | CNY21.010 (CNY23.7413) |
| 1000+ | CNY20.000 (CNY22.600) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.59 (CNY36.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-435Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176342
Technical Datasheet
Accessory TypeJumper Bar
No. of Positions5Ways
Pitch Spacing-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
5Ways
Product Range
WAGO TOPJOB S 2002 Series - Insulated Jumper Bars - 1 to x Ways
For Use With
TOPJOB® S Rail Mounted Terminal Blocks - 2052, 2102 and 2002 Series
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001611
