Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-434Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176341
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.820 (CNY28.0466) |
| 10+ | CNY21.110 (CNY23.8543) |
| 100+ | CNY17.940 (CNY20.2722) |
| 500+ | CNY16.020 (CNY18.1026) |
| 1000+ | CNY15.250 (CNY17.2325) |
| 2500+ | CNY14.300 (CNY16.159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.82 (CNY28.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-434Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176341
Technical Datasheet
Accessory TypeJumper Bar
No. of Positions4Ways
Pitch Spacing-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
4Ways
Product Range
WAGO TOPJOB S 2002 Series - Insulated Jumper Bars - 1 to x Ways
For Use With
TOPJOB® S Rail Mounted Terminal Blocks - 2052, 2102 and 2002 Series
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001383
