Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-433Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176338
Also Known AsGTIN UPC EAN: 4055143690973
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.380 (CNY17.3794) |
| 10+ | CNY13.080 (CNY14.7804) |
| 25+ | CNY12.260 (CNY13.8538) |
| 50+ | CNY11.670 (CNY13.1871) |
| 100+ | CNY11.120 (CNY12.5656) |
| 250+ | CNY10.420 (CNY11.7746) |
| 500+ | CNY9.920 (CNY11.2096) |
| 1000+ | CNY9.450 (CNY10.6785) |
| 2500+ | CNY8.860 (CNY10.0118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.38 (CNY17.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-433Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176338
Also Known AsGTIN UPC EAN: 4055143690973
Technical Datasheet
Accessory TypeJumper Bar
No. of Positions2Ways
Pitch Spacing-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-433 from Wago is an insulated 2 Pin jumper.
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
2Ways
Product Range
WAGO TOPJOB S 2002 Series - Insulated Jumper Bars - 1 to x Ways
For Use With
TOPJOB® S Rail Mounted Terminal Blocks - 2052, 2102 and 2002 Series
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001136
