Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-423Copy
Manufacturer Standard Lead Time16 weeks
Order Code4244607
Product RangeTOPJOB S 2002 Series
Your Part Number
4 In Stock
50 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.350 (CNY20.7355) |
| 10+ | CNY15.600 (CNY17.628) |
| 100+ | CNY13.260 (CNY14.9838) |
| 500+ | CNY11.840 (CNY13.3792) |
| 1000+ | CNY11.280 (CNY12.7464) |
| 2500+ | CNY10.570 (CNY11.9441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.35 (CNY20.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-423Copy
Manufacturer Standard Lead Time16 weeks
Order Code4244607
Product RangeTOPJOB S 2002 Series
Technical Datasheet
Accessory TypeJumper
For Use WithTerminal Blocks
No. of Positions2Ways
Pitch Spacing-
Product RangeTOPJOB S 2002 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
TOPJOB S 2002 Series
For Use With
Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00092
