Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-410/000-005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176336
Product RangeTOPJOB S 2002 Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.930 (CNY74.5009) |
| 10+ | CNY56.030 (CNY63.3139) |
| 100+ | CNY47.620 (CNY53.8106) |
| 250+ | CNY44.640 (CNY50.4432) |
| 500+ | CNY42.510 (CNY48.0363) |
| 1000+ | CNY40.480 (CNY45.7424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.93 (CNY74.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-410/000-005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176336
Product RangeTOPJOB S 2002 Series
Technical Datasheet
Accessory TypeJumper
No. of Positions10Ways
Pitch Spacing-
Product RangeTOPJOB S 2002 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
TOPJOB S 2002 Series
For Use With
Wago TOPJOB S 2002 Series Rail Mount Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004936
