Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-409Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176335
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.570 (CNY63.9241) |
| 10+ | CNY48.040 (CNY54.2852) |
| 100+ | CNY40.840 (CNY46.1492) |
| 250+ | CNY38.290 (CNY43.2677) |
| 500+ | CNY36.460 (CNY41.1998) |
| 1000+ | CNY34.720 (CNY39.2336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.57 (CNY63.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-409Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176335
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
Technical Datasheet
Accessory TypeInsulated Push-in Jumper Bar
No. of Positions9Ways
Pitch Spacing-
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Insulated Push-in Jumper Bar
No. of Positions
9Ways
Product Range
WAGO TOPJOB S 2002 Series - Insulated Jumper Bars
For Use With
TOPJOB® S Rail Mounted Terminal Blocks - 2052, 2102 and 2002 Series
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004442
