Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-408Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176334
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143690300
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.790 (CNY56.2627) |
| 10+ | CNY42.330 (CNY47.8329) |
| 100+ | CNY35.980 (CNY40.6574) |
| 250+ | CNY33.730 (CNY38.1149) |
| 500+ | CNY32.120 (CNY36.2956) |
| 1000+ | CNY30.590 (CNY34.5667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.79 (CNY56.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-408Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176334
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143690300
Technical Datasheet
Accessory TypeInsulated Push-in Jumper Bar
No. of Positions8Ways
Pitch Spacing-
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-408 from Wago is a 8 Way insulated jumper bar designed for the 2102 and 2002 Series.
Technical Specifications
Accessory Type
Insulated Push-in Jumper Bar
No. of Positions
8Ways
Product Range
WAGO TOPJOB S 2002 Series - Insulated Jumper Bars
For Use With
TOPJOB® S Rail Mounted Terminal Blocks - 2052, 2102 and 2002 Series
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003938
