Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-407Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176333
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143687850
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.320 (CNY48.9516) |
| 10+ | CNY36.790 (CNY41.5727) |
| 100+ | CNY31.270 (CNY35.3351) |
| 250+ | CNY29.310 (CNY33.1203) |
| 500+ | CNY27.920 (CNY31.5496) |
| 1000+ | CNY26.590 (CNY30.0467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.32 (CNY48.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-407Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176333
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143687850
Technical Datasheet
Accessory TypeInsulated Push-in Jumper Bar
No. of Positions7Ways
Pitch Spacing-
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-407 from Wago is a 7 Way insulated jumper bar designed for the 2102 and 2002 Series.
Technical Specifications
Accessory Type
Insulated Push-in Jumper Bar
No. of Positions
7Ways
Product Range
WAGO TOPJOB S 2002 Series - Insulated Jumper Bars
For Use With
TOPJOB® S Rail Mounted Terminal Blocks - 2052, 2102 and 2002 Series
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003429
