Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-406Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176332
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143687423
Your Part Number
16 In Stock
50 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.770 (CNY41.5501) |
| 10+ | CNY31.260 (CNY35.3238) |
| 100+ | CNY21.150 (CNY23.8995) |
| 250+ | CNY20.730 (CNY23.4249) |
| 500+ | CNY20.310 (CNY22.9503) |
| 1000+ | CNY19.890 (CNY22.4757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.77 (CNY41.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-406Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176332
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
Also Known AsGTIN UPC EAN: 4055143687423
Technical Datasheet
Accessory TypeInsulated Push-in Jumper Bar
No. of Positions6Ways
Pitch Spacing-
Product RangeWAGO TOPJOB S 2002 Series - Insulated Jumper Bars
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-406 from Wago is a 6 Way insulated jumper bar designed for the 2102 and 2002 Series.
Technical Specifications
Accessory Type
Insulated Push-in Jumper Bar
No. of Positions
6Ways
Product Range
WAGO TOPJOB S 2002 Series - Insulated Jumper Bars
For Use With
TOPJOB® S Rail Mounted Terminal Blocks - 2052, 2102 and 2002 Series
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002916
