Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-402/000-005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4245213
Product RangeTOPJOB S 2002 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.340 (CNY8.2942) |
| 100+ | CNY6.230 (CNY7.0399) |
| 500+ | CNY5.570 (CNY6.2941) |
| 1000+ | CNY5.310 (CNY6.0003) |
| 2500+ | CNY4.980 (CNY5.6274) |
| 5000+ | CNY4.890 (CNY5.5257) |
Price for:Each
Minimum: 10
Multiple: 10
CNY73.40 (CNY82.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-402/000-005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4245213
Product RangeTOPJOB S 2002 Series
Technical Datasheet
Accessory TypeInsulated Jumper
For Use WithWago TOPJOB S Series 2002 Series Terminal Blocks
No. of Positions2Ways
Pitch Spacing-
Product RangeTOPJOB S 2002 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Insulated Jumper
No. of Positions
2Ways
Product Range
TOPJOB S 2002 Series
For Use With
Wago TOPJOB S Series 2002 Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001034
