Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-400Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176331
Also Known AsGTIN UPC EAN: 4055143686877
Your Part Number
473 In Stock
75 more incoming. You can reserve stock now
473 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.390 (CNY12.8707) |
| 100+ | CNY9.470 (CNY10.7011) |
| 250+ | CNY9.070 (CNY10.2491) |
| 500+ | CNY8.650 (CNY9.7745) |
| 1000+ | CNY8.230 (CNY9.2999) |
| 2500+ | CNY7.720 (CNY8.7236) |
Price for:Each
Minimum: 10
Multiple: 10
CNY113.90 (CNY128.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-400Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176331
Also Known AsGTIN UPC EAN: 4055143686877
Technical Datasheet
Accessory TypeInsulated Continuous Jumper Bar
For Use WithDIN Rail Mount Terminal Blocks - 2002 Series
No. of Positions2Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-400 from Wago is a 2 Way insulated continuous jumper bar.
- Nominal voltage: 800V
- Rated current: 25A
Technical Specifications
Accessory Type
Insulated Continuous Jumper Bar
No. of Positions
2Ways
Product Range
-
For Use With
DIN Rail Mount Terminal Blocks - 2002 Series
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
