Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-3292Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176314
Also Known AsGTIN UPC EAN: 4044918691222
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY15.320 (CNY17.3116) |
| 100+ | CNY12.380 (CNY13.9894) |
| 250+ | CNY12.210 (CNY13.7973) |
| 500+ | CNY11.630 (CNY13.1419) |
| 1000+ | CNY11.070 (CNY12.5091) |
| 2500+ | CNY10.380 (CNY11.7294) |
Price for:Each
Minimum: 10
Multiple: 10
CNY153.20 (CNY173.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-3292Copy
Manufacturer Standard Lead Time15 weeks
Order Code4176314
Also Known AsGTIN UPC EAN: 4044918691222
Technical Datasheet
Accessory TypeEnd and Intermediate Plate
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-3292 from Wago is an 0.8mm orange end and intermediate plate.
- Snap on mounting type
- Dimensions: 93.3x69.5x0.8mm
Technical Specifications
For Use With
Wago TOPJOB S 2002 Series Snap-On Mount Terminal Blocks
Product Range
TOPJOB S 2002 Series - End Plate and Intermediate Plates
Accessory Type
End and Intermediate Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00398
