Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-1861Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176188
Product RangeTOPJOB S 2002 Series
Your Part Number
479 In Stock
1,200 more incoming. You can reserve stock now
479 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.150 (CNY107.5195) |
| 10+ | CNY66.580 (CNY75.2354) |
| 100+ | CNY51.440 (CNY58.1272) |
| 250+ | CNY47.620 (CNY53.8106) |
| 500+ | CNY45.430 (CNY51.3359) |
| 1000+ | CNY43.730 (CNY49.4149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.15 (CNY107.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1861Copy
Manufacturer Standard Lead Time16 weeks
Order Code4176188
Product RangeTOPJOB S 2002 Series
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage250V
No. of Levels2
Product RangeTOPJOB S 2002 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
TOPJOB S 2002 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
6.3A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009333
