Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-1811Copy
Order Code4199942
Product RangeTOPJOB S Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.130 (CNY84.8969) |
| 5+ | CNY55.270 (CNY62.4551) |
| 10+ | CNY47.400 (CNY53.562) |
| 25+ | CNY41.010 (CNY46.3413) |
| 30+ | CNY38.940 (CNY44.0022) |
| 50+ | CNY36.190 (CNY40.8947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.13 (CNY84.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1811Copy
Order Code4199942
Product RangeTOPJOB S Series
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage250V
Fuse Size Held5mm x 20mm
Product RangeTOPJOB S Series
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
TOPJOB S Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016143
