Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-1671Copy
Manufacturer Standard Lead Time16 weeks
Order Code1869293
Product RangeTOPJOB S 2002-167x Series
Also Known AsGTIN UPC EAN: 4045454974794
Your Part Number
423 In Stock
Need more?
423 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.600 (CNY101.248) |
| 10+ | CNY59.220 (CNY66.9186) |
| 100+ | CNY48.290 (CNY54.5677) |
| 250+ | CNY44.650 (CNY50.4545) |
| 500+ | CNY42.570 (CNY48.1041) |
| 1000+ | CNY40.940 (CNY46.2622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.60 (CNY101.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1671Copy
Manufacturer Standard Lead Time16 weeks
Order Code1869293
Product RangeTOPJOB S 2002-167x Series
Also Known AsGTIN UPC EAN: 4045454974794
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage400V
No. of Levels1
Product RangeTOPJOB S 2002-167x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- DIN 35 rail-mounted disconnect terminal block with CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.25mm² - 4mm² / 22 AWG - 12 AWG
- Nominal cross-section: 2.5mm²
- Nominal voltage: 400V
- Rated Current: 16A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
TOPJOB S 2002-167x Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
16A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0077
